text.skipToContent text.skipToNavigation

Manufacturer Part #

CSI-SGFI-100-UFFR

CBL ASSY SMA-UMCC 3.937"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2604
Product Specification Section
TE Connectivity CSI-SGFI-100-UFFR - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 100mm
Shielding: Yes
Color: Grey
Frequency Range: 3GHz
Mounting Method: Bulkhead
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$764.00
USD
Quantity
Unit Price
100
$7.64
200
$7.60
300
$7.58
400
$7.57
500+
$7.52