text.skipToContent text.skipToNavigation

Manufacturer Part #

DK-1511-025/B

568B Color 24 AWG Blue 25 Feet Unshielded Booted 1:1 Contacts CAT5e Patch Cord

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The DK-1511-025/B is a 568B Color 24 AWG Blue 25 Feet Unshielded Booted 1:1 Contacts CAT5e Patch Cord .

 

Materials:

 

  • 4x2, 24 AWG, twisted pair, 7*0.19±0.15 MM
  • OD: 5.2 MM±0.30 MM
  • Insulation: HDPE-8380
  • Jacket: PVC
  • Contact Plug: UTP RJ45, 50 µ"
  • 568B Color wire standard
  • Molded snagless boot with strain relief
  • Spot length on boot
  • Connection: 1:1
  • 50 Cables per carton
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,340.00
USD
Quantity
Unit Price
3
$8.10
10
$8.01
25
$7.95
75
$7.88
150+
$7.78
Product Variant Information section