Manufacturer Part #
TAD14145101-005
30 V 1.5 A 4 Position 90° M12 5.00 m Type C Green Plug Free End Cable Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity TAD14145101-005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity TAD14145101-005 - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| Length: | 5m |
| Shielding: | Yes |
| Color: | Green |
| No of Positions: | 4 |
| Current Rating: | 4A |
| Voltage Rating: | 250V |
| Operating Temp Range: | -25°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Dielectric Withstanding Voltage: | 1400V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
30+
$33.25
Product Variant Information section
Available Packaging
Package Qty:
30 per Bag