text.skipToContent text.skipToNavigation

Manufacturer Part #

009159006761911

9159 Series 6 Position PCB Mount Standard Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009159006761911 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Termination: Press-fit
Card Thickness: 1.5 mm
Operating Temp Range: -40°C to +130°C
Material: Copper
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Unit Price
1,000+
$0.88