text.skipToContent text.skipToNavigation

Manufacturer Part #

609176001016199

1 Position 10 A 8-24 AWG WTB Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 609176001016199 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 1
Wire Gauge: AWG 22-24
Color: White
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
1,000
$0.136
2,000
$0.134
4,000
$0.132
15,000+
$0.128