text.skipToContent text.skipToNavigation

Manufacturer Part #

61117-4

MATE-N-LOK Series Pre-Tin 20-14 AWG Discrete Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 61117-4 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 20-14
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 60618-1 is a part of Mate-N-Lok series 24-14 AWG wire to cable crimp Socket Contact

Product Type Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Contact - Rated Current (A) = 13
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Wire Range (mm [AWG]) = 0.50-2.00² [20-14] 
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Phosphor Bronze

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Projector
  • RAILWAYPRODS
  • Scanner

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,772.00
USD
Quantity
Unit Price
20,000+
$0.0886