text.skipToContent text.skipToNavigation

Manufacturer Part #

1-796403-1

4 Position Receptacle, Male Pins Right Angle Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-796403-1 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Plastic
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
128
Multiple Of:
128
Total
$2,780.16
USD
Quantity
Unit Price
128+
$21.72
Product Variant Information section