text.skipToContent text.skipToNavigation

Manufacturer Part #

208472-1

CPC Series 1 Free Hanging Plug 37 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208472-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 37
Mating Type: Detent Lock
Termination: Male/Pin Crimp
Material: Metal
Features & Applications
The 208472-1 is a 37 position free hanging plug circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 28
  • Shell Type = Metal
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 37
  • Number of Signal Positions = 37
  • Contact Type = Pin
  • Reverse Gender = Reverse
  • Connector Style = Plug
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,992.00
USD
Quantity
Unit Price
1
$78.64
3
$77.51
5
$76.98
15
$75.87
25+
$74.90
Product Variant Information section