text.skipToContent text.skipToNavigation

Manufacturer Part #

208487-1

CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208487-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 14
Mating Type: Detent Lock
Termination: Female/Socket Crimp
Material: Metal
Shell Size: 22
Operating Temp Range: -55°C to +125°C
Features & Applications

The 208487-1 is a Panel Mount Circular Metal Receptacle Connector with 14 Position.

Features:

  • Connector Type = Housing
  • Mount Angle = Straight
  • Shell Size = 22
  • Shell Type = Metal
  • Mount = Panel
  • Mating Retention Type = Threaded Coupling
  • Contact Type = Socket
  • Reverse Gender = Reverse
  • Connector Style = Receptacle
  • Housing Material = Thermoplastic - GF
  • Housing Color = Black
  • Number of Positions = 14
  • Number of Signal Positions = 14
  • Accepts Wire Insulation Diameter, Range (mm [in]) = 2.54 [0.100]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,871.20
USD
Quantity
Unit Price
80+
$48.39
Product Variant Information section