Manufacturer Part #
858-D04-103RKT4
M12 Series Cable Mount Male 4 Position Circular Aluminum Alloy Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 858-D04-103RKT4 - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Solder |
| IP Rating: | IP67 |
| Material: | PBT/PA |
| Voltage Rating: | 125V |
| Current Rating: | 5A |
| Shell Size: | M12 |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50+
$25.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray