text.skipToContent text.skipToNavigation

Manufacturer Part #

878-05A-203RLS1

Female M16 Circular Connector Cable Mount A Code 5 Pin IP67 Straight Solder Cup

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 878-05A-203RLS1 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 5
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 250V
Current Rating: 7A
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$717.00
USD
Quantity
Unit Price
75
$9.56
150
$9.50
225+
$9.44
Product Variant Information section