text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-18-06PN-WTA

Size 18 receptacle, 6 positions, pin, wide thread adapter STANDARD DIA. SEAL

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Amphenol Sine Systems AHDP04-18-06PN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 100A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
578
USA:
578
1,251
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.95
USD
Quantity
Unit Price
5
$5.39
20
$5.33
40
$5.30
125
$5.26
250+
$5.20
Product Variant Information section