text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-03BFFA-LL7001

CERES FIELD INSTALLABLE STANDARD 3P F CONNECTOR F PIN LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW BB-03BFFA-LL7001 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Free Hanging (In-Line)
No of Positions: 3
Mating Type: Bayonet
Termination: Female/Socket Solder
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Nylon
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$622.00
USD
Quantity
Unit Price
4
$6.39
15
$6.32
30
$6.28
100
$6.22
200+
$6.15
Product Variant Information section