text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-60SV

MD-XXSV Series 6 Position Vertical PCB Mount Miniature DIN Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2439
Product Specification Section
Same Sky MD-60SV - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: PBT/PA
Voltage Rating: 12V
Current Rating: 2A
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,788
USA:
11,788
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.04
300
$1.02
1,000+
$0.965