text.skipToContent text.skipToNavigation

Manufacturer Part #

MNF881A115

MNF881A115 Series 4 Position Cat.5 D-coded M12 Plug Field Assembly

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT MNF881A115 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 4
Mating Type: Threaded
IP Rating: IP67
Material: Metal
Voltage Rating: 60V
Current Rating: 1A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$194.90
USD
Quantity
Unit Price
10
$19.49
20
$19.36
30
$19.29
50
$19.19
100+
$18.99
Product Variant Information section