text.skipToContent text.skipToNavigation

Manufacturer Part #

MSXS-08BMMD-SL8001

8 Position Plug Male Pins IDC Circular Connector

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Amphenol LTW MSXS-08BMMD-SL8001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 8
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 50V
Current Rating: 0.5A
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.80
USD
Quantity
Unit Price
2
$17.40
5
$17.25
20
$17.04
40
$16.93
100+
$16.68
Product Variant Information section