text.skipToContent text.skipToNavigation

Manufacturer Part #

RT061412PNH

Zinc Alloy Nickel Plated 12 Position #16 Contact Size 14 for Male Pin Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Amphenol Sine Systems RT061412PNH - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Free Hanging Plug
No of Positions: 12
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 300V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.16
USD
Quantity
Unit Price
2
$13.58
5
$13.46
20
$13.29
40
$13.21
100+
$13.01
Product Variant Information section