text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS12N8S03

Ecomate®Aquarius™Series Straight Plug with Cord Grip 8 Pos. Size 12 SKT Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Amphenol Sine Systems RTS6BS12N8S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 8
IP Rating: IP67 / IP69
Voltage Rating: 500V
Current Rating: 13A
Shell Size: 12
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.14
USD
Quantity
Unit Price
3
$9.38
10
$9.28
25
$9.21
75
$9.12
150+
$9.02
Product Variant Information section