text.skipToContent text.skipToNavigation

Manufacturer Part #

SDF-50J

CONN DIN 5POS FEMALE SHIELDED

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2435
Product Specification Section
Same Sky SDF-50J - Technical Attributes
Attributes Table
Type: Receptacle Housing
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 5
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 100V
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,750
USA:
1,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
250
$1.72
500
$1.71
750
$1.70
1,000
$1.69
1,250+
$1.68