text.skipToContent text.skipToNavigation

Manufacturer Part #

09670090343

9 Position Two Piece Backshell Connector 180° Top Entry

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
HARTING 09670090343 - Technical Attributes
Attributes Table
No of Positions: 9
Material: Full Metal
Shell Size: 1 E
Operating Temperature: -40°C to +120°C
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.64
USD
Quantity
Unit Price
4
$6.16
15
$6.10
40
$6.05
100
$6.01
250+
$5.93
Product Variant Information section