text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E15-213R001

172 Series 15 Position Female Dip Solder Steel Nickel Plated D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E15-213R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Features & Applications

The 172-E15-213R001 is a 15 Position Female Socket Through Hole with Nickel Shell D-Sub .

Product Features:

  • Shell: Steel with Tin,nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells available only.
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
280
Multiple Of:
70
Total
$1,094.80
USD
Quantity
Unit Price
70
$3.99
140
$3.95
210
$3.92
280
$3.91
350+
$3.85
Product Variant Information section