text.skipToContent text.skipToNavigation

Manufacturer Part #

180-062-213R001

62 Position D-Sub, High Density Receptacle, Female Sockets Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
NorComp 180-062-213R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 62
No of Rows: 3
Termination: Solder
Material: Full Metal
Gender: Female
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 1GΩ
Operating Temperature: -50°C to +100°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$286.40
USD
Quantity
Unit Price
40
$7.16
80
$7.12
120
$7.10
160
$7.08
200+
$7.03
Product Variant Information section