text.skipToContent text.skipToNavigation

Manufacturer Part #

2301838-2

AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity 2301838-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.84 mm
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 1.5A
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,262
USA:
1,262
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.20
USD
Quantity
Unit Price
20
$1.36
50
$1.34
125
$1.33
300
$1.31
750+
$1.28
Product Variant Information section