text.skipToContent text.skipToNavigation

Manufacturer Part #

5748981-1

HD20 Series 25 Position Right Angle Socket Plastic Shell Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5748981-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: PCB
Material: Plastic
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
325
Multiple Of:
325
Total
$4,735.25
USD
Quantity
Unit Price
2
$15.20
5
$15.08
20
$14.89
40
$14.79
100+
$14.57
Product Variant Information section