text.skipToContent text.skipToNavigation

Manufacturer Part #

680M17W2273L000

680M Series 17 Position Dual Row 5 G Ohm Female D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M17W2273L000 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 17
No of Rows: 2
Termination: Solder
Material: Brass
Gender: Female
Color: Black
Voltage Rating: 250V
Contact Plating: Nickel
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$116.50
USD
Quantity
Unit Price
50
$2.33
150
$2.30
200
$2.29
500
$2.26
750+
$2.23
Product Variant Information section