text.skipToContent text.skipToNavigation

Manufacturer Part #

ICD15S13E4GX00LF

15 Position D-Sub, High Density Receptacle, Female Sockets Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Amphenol Communications Solutions ICD15S13E4GX00LF - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
No of Rows: 3
Termination: Solder
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 300V
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
90
USA:
90
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
30
$1.10
120
$1.09
300
$1.07
750
$1.06
1,200+
$1.04
Product Variant Information section