text.skipToContent text.skipToNavigation

Manufacturer Part #

ICD26S13E4GX00LF

Conn High Density D-Sub SKT 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ICD26S13E4GX00LF - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
No of Rows: 3
Termination: Solder
Shell Size: A
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 300V
Contact Plating: Tin
Operating Temperature: -55°C to +125°C
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.75
USD
Quantity
Unit Price
25
$1.75
75
$1.73
250
$1.70
500
$1.69
1,000+
$1.66
Product Variant Information section