text.skipToContent text.skipToNavigation

Manufacturer Part #

L177RRE09S

Dsub, Straight, Housing only, Crimp & Poke, Bright Tin Shell

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions L177RRE09S - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
No of Rows: 3
Termination: Female/Socket Crimp
Material: Full Metal
Gender: Female
Color: Black
Current Rating: 3A
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.50
USD
Quantity
Unit Price
500
$0.305
2,000
$0.30
2,500
$0.295
7,500+
$0.29
Product Variant Information section