text.skipToContent text.skipToNavigation

Manufacturer Part #

SDDB-50P(55)

50 Position D-Sub Plug, Male Pins Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric SDDB-50P(55) - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
No of Rows: 3
Termination: Solder
Material: Front Metal
Shell Size: 5 D
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 350V
Contact Plating: Gold
Operating Temperature: -55°C to +85°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$1,752.00
USD
Quantity
Unit Price
48+
$36.50
Product Variant Information section