Manufacturer Part #
172-E09-103R001
172 Series 9 Position Dual Row Through Hole Male Dip Solder D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 172-E09-103R001 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Style/Orientation: | Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 172-E09-103R001 is a 9 Position Solder Cup Male D-Sub Connector.
Features:
- Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
- Low cost economy series
- Non-removable contacts
- Nickel or Tin shells available
- Male Nickel shells have indents to provide grounding and additional retention
- Screw machine contacts offer high reliability
- Optional mounting hardware available
Materials:
- Shell: Steel with Tin or Nickel Plating
- Insulator: Glass-filled thermoplastic. U.L. rated 94V-O
- (260°C process temp for cable applications)
- (230°C process temp for board applications)
- Machined contacts:
- Male pins - Brass
- Female pins - Brass
- Plating: Gold flash on entire contact
- contact factory for other plating options
View the Available 172-E Series of D-Sub Connectors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.89
150
$1.86
250
$1.85
500
$1.83
1,000+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole