text.skipToContent text.skipToNavigation

Manufacturer Part #

5100TR

0.025 in 0.64 mm Thick Copper (Silver Finish) 0.27 in 6.85 mm Long Jumper

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Keystone 5100TR - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 6.86 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.00
USD
Quantity
Unit Price
500
$0.17
1,000
$0.167
1,500
$0.166
2,000
$0.165
2,500+
$0.161
Product Variant Information section