text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480700-0

Universal MATE-N-LOK 3 Position Positive Lock Male Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity 1-480700-0 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 6.35 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 1-480700-0 is a Universal MATE-N-LOK 3 Position Positive Lock Male Free Hanging Plug Housing Connector.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging
  • Color = Natural
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 3
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin or Socket
  • Contact Layout = In-Line
  • Connector Style = Plug
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-2
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
9,701
USA:
9,701
On Order:
0
Factory Stock:Factory Stock:
47,885
Factory Lead Time:
23 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.05
USD
Quantity
Unit Price
150
$0.127
400
$0.124
1,250
$0.122
2,500
$0.12
7,500+
$0.116
Product Variant Information section