text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480702-0

Universal MATE-N-LOK 4 Position Positive Lock Male Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480702-0 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 6.35 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 600V
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications
The 1-480702-0 is a Universal MATE-N-LOK 4 Position Positive Lock Male Free Hanging Plug Housing Connector.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Color = Natural
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 4
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin or Socket
  • Contact Layout = In-Line
  • Connector Style = Plug
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-2
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$304.00
USD
Quantity
Unit Price
2,000
$0.152
4,000
$0.15
6,000
$0.149
8,000
$0.148
10,000+
$0.146
Product Variant Information section