text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794954-4

VAL-U-LOK Series 14 Position Latch Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794954-4 - Technical Attributes
Attributes Table
No of Positions: 14
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Latch Lock
Features & Applications

The 1-794954-4 is a part of VAL-U-LOK Series 14 Position Latch Lock Free Hanging Receptacle Connector AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Sealed = No
  • UL File Number = E28476
  • CSA File Number = 208567
  • Mating Retention Type = Latching
  • Contact Current Rating, Max (A) = 9
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 600
  • Profile Height (Y-Axis) (mm [in]) = 9.80 [0.386]
  • Number of Positions = 14
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]
  • Mating Retention = With
  • Selectively Loaded = No
  • Length (X-Axis) (mm [in]) = 22.60 [0.889]
  • Width (Z-Axis) (mm [in]) = 20.00 [0.787]
  • Contact Type = Socket
  • Contact Design = Dual Beam

 Applications:

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending, Gaming and Appliance industries
  • Car alarm systems
  • Heating systems 

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$692.00
USD
Quantity
Unit Price
4,000
$0.173
8,000+
$0.169
Product Variant Information section