text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967640-1

4POS 3.1mm Pitch Housing for Female Terminals

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2552
Product Specification Section
TE Connectivity 1-967640-1 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 2.54 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +120°C
Gender: Female
Type: Housing
Mating Type: Latch Holder
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5,100
USA:
5,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1700
Multiple Of:
1700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,615.00
USD
Quantity
Unit Price
1,700+
$0.95