text.skipToContent text.skipToNavigation

Manufacturer Part #

1-968699-1

2 Position 2.54 mm Pitch Automotive Housing for Male Terminals

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-968699-1 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Crimp
Type: Wire to Wire
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
75
$0.275
200
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section