Manufacturer Part #
178289-7
Dynamic Series 16 Position Female Socket Crimp Receptacle Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2107 | ||||||||||
Product Specification Section
TE Connectivity 178289-7 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| No of Rows: | 2 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 3.81 mm |
| Style/Orientation: | Receptacle Housing |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Material: | Polyester |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Wire Mount |
Features & Applications
TE Connectivity (TE) provides a broad electromechanical and electronics product portfolio to cover the needs of manufacturers of robotics technology.
APPLICATIONS
• Robotics
• Industrial automation
FEATURES (Dynamic Series)
• Easy mating and unmating for reduced installation and maintenance time
• Three points of contact provide high electrical reliability
• Reliable and safe connections for increased productivity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,400+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
800 per Bag
Mounting Method:
Wire Mount