text.skipToContent text.skipToNavigation

Manufacturer Part #

282191-1

Junior Power Timer 3 Position Receptacle Housing Assembly Timer Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
TE Connectivity 282191-1 - Technical Attributes
Attributes Table
No of Positions: 3
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Locking Latch
Features & Applications

The 282191-1 is a 3 Position Receptacle Housing Assembly Junior Power Timer Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Type of Connector = JPT
  • Lock Style = Spring Type C
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Material = PA 6.6
  • Housing Color = Black
  • Centerline (mm [in]) = 5.00 [0.197]
  • Number of Positions = 3

View the list of available Timer Connectors

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
30
$0.72
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section