text.skipToContent text.skipToNavigation

Manufacturer Part #

3V-187

40.5 x 19.6 mm 3 Position Polymide Housing Microswitch Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 3V-187 - Technical Attributes
Attributes Table
No of Positions: 3
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$80.50
USD
Quantity
Unit Price
500
$0.161
1,500
$0.158
2,500
$0.156
5,000
$0.154
10,000+
$0.151
Product Variant Information section