text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05-4S-HU/R

ZE05 Series 4 Position 2 mm Pitch Single Row Plug Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Hirose Electric ZE05-4S-HU/R - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 2A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Gender: Female
Type: Housing
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.25
USD
Quantity
Unit Price
350
$0.715
700
$0.705
1,050
$0.70
1,400
$0.695
1,750+
$0.68
Product Variant Information section