text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1814400-2

1 Position Through Hole Right Angle SMA Connector Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5-1814400-2 - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Termination Style: PC Pin
Operating Temp Range: -55°C to +85°C
Contact Plating: Gold
Frequency: 3GHz
Gender: Male
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5600
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,704.00
USD
Quantity
Unit Price
350
$2.12
700+
$2.09