text.skipToContent text.skipToNavigation

Manufacturer Part #

5227161-2

Valox Black 50 Ohm Right Angle Jack PCB Mount BNC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5227161-2 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
525
Multiple Of:
525
Total
$1,417.50
USD
Quantity
Unit Price
525+
$2.70
Product Variant Information section