text.skipToContent text.skipToNavigation

Manufacturer Part #

MS-180

CBL ASSEM MS-180 PLUG-SMA JACK

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Hirose Electric MS-180 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Contact Plating: Gold
Contact Material: Copper Alloy
Material: Brass
Frequency: 11GHz
Gender: Plug, Female Sockets
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,350.00
USD
Quantity
Unit Price
15,000+
$0.29
Product Variant Information section