text.skipToContent text.skipToNavigation

Manufacturer Part #

PO(M2)-PR(SB)-SMT

Plug, 6.0 GHz, 1 Pos., 100 cycles, V.S.W.R 1.4 Max.

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Hirose Electric PO(M2)-PR(SB)-SMT - Technical Attributes
Attributes Table
Style/Orientation: Straight Plug
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -20°C to +70°C
Contact Plating: Gold
Contact Material: Brass
Material: Brass
Frequency: 6GHz
Gender: Male
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,790.00
USD
Quantity
Unit Price
1,000+
$5.79
Product Variant Information section