text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC8281

Male 8281 Belden Cable Broadcast Plug 75Ω BNC Connector

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar SBC8281 - Technical Attributes
Attributes Table
Type: BNC
Impedance: 75Ω
Termination: Crimp
Mounting Method: Wire Mount
Features & Applications
Bomar's true 75 ohm BNC connectors fit all standard broadcast cables in addition to standard RG cables utilizing standard existing tooling.Made from precision machines brass, these rugged connectors maintain excellent return loss in analog and serial digital applications.Also available in 50 ohm version.All BNC connectors are ROHS compliant.The SBC8281 is a 75 ohm BNC connector that fits industry cable 8281 and RG59
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$633.00
USD
Quantity
Unit Price
100
$6.33
200
$6.30
300+
$6.26
Product Variant Information section