text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-R-SMT(01)

U.FL Series 6 GHz 50 Ohm Snap-On Ultra-Small Surface Mount Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Hirose Electric U.FL-R-SMT(01) - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Contact Plating: Gold
Contact Material: Brass
Material: LCP
Frequency: 6GHz
Gender: Female
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Features & Applications

The U.FL series is an ulta-small, surface mount coaxial cable. Weighing in at 15.7mg, it's board space occupancy has been reduced to 7.7mm(2).  And mating height to 2.4mm.  The frequency requirement allows for a maximum signal of 6 GHz.  The series has also been fitted with a tactile lock that provides feeling for confirmation of secured locking conditions.

Pricing Section
Global Stock:
6,465
USA:
6,465
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
25
$1.02
75
$0.985
150
$0.97
400
$0.95
1,000+
$0.91
Product Variant Information section