Manufacturer Part #
U.FL-R-SMT-1(10)
U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Hirose Electric U.FL-R-SMT-1(10) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric U.FL-R-SMT-1(10) - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | SMT Receptacle |
| Impedance: | 50Ω |
| Termination: | SMT |
| Termination Style: | Solder |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -30°C to +70°C |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Frequency: | 6GHz |
| Gender: | Male |
| Insulation Resistance: | 500MΩ |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
The U.FL-R-SMT-1(10) is a Male Contact Board Mounting Recepatacle Connector of up to 6 GHz Transmission Speed and 50Ω characteristic impedance.
Features:
- Nominal mated height of 1.9 or 2.4mm (Max. 2.0 or 2.5mm)
- Small mounting area
- Light weight
- Accepts high frequency transmission
- Automatic board placement
- Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
- Simple connector mating / unmating
- Verification of the fully mated condition
Applications:
- Cellular phones
- PHS
- mobile phones
- wireless communication devices
- electronic measuring instruments
- GPS
- wireless LAN
- Bluetooth and any application requiring high frequency transmission using small coaxial connectors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount