text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-R-SMT(10)

U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2515
Product Specification Section
Hirose Electric U.FL-R-SMT(10) - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: Solder
Termination Style: Solder
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Contact Plating: Gold
Contact Material: Brass
Material: LCP
Frequency: 6GHz
Gender: Female
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The U.FL series is an ulta-small, surface mount coaxial cable. Weighing in at 15.7mg, it's board space occupancy has been reduced to 7.7mm(2).  And mating height to 2.4mm.  The frequency requirement allows for a maximum signal of 6 GHz.  The series has also been fitted with a tactile lock that provides feeling for confirmation of secured locking conditions.

The U.FL-R-SMT(10) is a U.FL surface mount coaxial cable receptacle.  Packaged 2500 pcs per Reel

Pricing Section
Global Stock:
0
USA:
0
567,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,612.50
USD
Quantity
Unit Price
2,500+
$0.645