text.skipToContent text.skipToNavigation

Manufacturer Part #

0462-203-04141

DEUTSCH 6 AWG Size 4 Nickel Plated Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TE Connectivity 0462-203-04141 - Technical Attributes
Attributes Table
Type: Power, Machined
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 6
Material Finish: Nickel
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
6,145
USA:
6,145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.15
USD
Quantity
Unit Price
5
$5.23
20
$5.17
40
$5.14
125
$5.10
250+
$5.04
Product Variant Information section