text.skipToContent text.skipToNavigation

Manufacturer Part #

776491-2

DEUTSCH 14-18 AWG Insulation Support Tin over Nickel Heavy Duty Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776491-2 - Technical Attributes
Attributes Table
Type: Stamped
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-14
Material Finish: Tin
Contact Material: Copper Alloy
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$5,920.00
USD
Quantity
Unit Price
16,000+
$0.37
Product Variant Information section